3241187 | Phoenix Contact
O-ring, (H) 1.5 mm, NBR, black, for M10, 3241187
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sealing ring WP-OR M10
Sealing ring, height: 1.5 mm, diameter: 11 mm, color: black
The technical characteristics of 3241187 from Phoenix Contact at glance
- Material : Plastic
- Article description : WP-OR M10
- Outer diameter : 11 mm
- Inner diameter : 8 mm
- Suitable for thread size (metric) : M10
- min. Thickness : 1.5 mm
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
Further links to Phoenix Contact 3241187
You can find more information about Phoenix Contact under the following links 3241187
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | o-ring | |
| Suitable for | M10 | |
| Height | 1.5 mm | |
| Colour | black | |
| Material | NBR | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |