3241180 | Phoenix Contact
Flat seal, PG8, (W x H) 16 x 2 mm, centellen, green, for IP68, 3241180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat seal WP-FS HF IP68 PG7
Flat seal, height: 2 mm, fiameter: 16 mm, color: green.
The technical characteristics of 3241180 from Phoenix Contact at glance
- Inner diameter : 11.5 mm
- Outer diameter : 16 mm
- Article description : WP-FS HF IP68 PG7
- Material : Centellen
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
- min. Thickness : 2 mm
- Suitable for thread size (metric) : Pg7
Further links to Phoenix Contact 3241180
You can find more information about Phoenix Contact under the following links 3241180
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat seal | |
| Version | PG8 | |
| Suitable for | IP68 | |
| Width | 16 mm | |
| Height | 2 mm | |
| Colour | green | |
| Material | centellen | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |