3241176 | Phoenix Contact
Flat seal, M20, (W x H) 29 x 1.8 mm, centellen, green, for IP68, 3241176
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: On Request
Flat seal WP-FS HF IP68 M20
Flat seal, height: 1.8 mm, diameter: 29 mm, color: green.
The technical characteristics of 3241176 from Phoenix Contact at glance
- Inner diameter : 20 mm
- Outer diameter : 29 mm
- Article description : WP-FS HF IP68 M20
- Material : Centellen
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
- min. Thickness : 1.8 mm
- Suitable for thread size (metric) : M20
Further links to Phoenix Contact 3241176
You can find more information about Phoenix Contact under the following links 3241176
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat seal | |
| Version | M20 | |
| Suitable for | IP68 | |
| Width | 29 mm | |
| Height | 1.8 mm | |
| Colour | green | |
| Material | centellen | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |