3241173 | Phoenix Contact
Flat seal, M10, (W x H) 17 x 1.6 mm, centellen, green, for IP68, 3241173
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available: 48 pcs.
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat seal WP-FS HF IP68 M10
Flat seal, height: 1.6 mm, diameter: 17 mm, color: green.
The technical characteristics of 3241173 from Phoenix Contact at glance
- Material : Centellen
- Article description : WP-FS HF IP68 M10
- Outer diameter : 17 mm
- Inner diameter : 10 mm
- Suitable for thread size (metric) : M10
- min. Thickness : 1.6 mm
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
Further links to Phoenix Contact 3241173
You can find more information about Phoenix Contact under the following links 3241173
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat seal | |
| Version | M10 | |
| Suitable for | IP68 | |
| Width | 17 mm | |
| Height | 1.6 mm | |
| Colour | green | |
| Material | centellen | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |