3241171 | Phoenix Contact
Flat seal, PG29, (W x H) 43 x 2.5 mm, NBR, black, for IP68, 3241171
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: On Request
Flat seal WP-FS IP68 PG29
Flat seal, height: 2.5 mm, diameter: 43 mm, color: black.
The technical characteristics of 3241171 from Phoenix Contact at glance
- Material : Plastic
- Article description : WP-FS IP68 PG29
- Outer diameter : 43 mm
- Inner diameter : 35 mm
- Suitable for thread size (metric) : Pg29
- min. Thickness : 2.5 mm
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
Further links to Phoenix Contact 3241171
You can find more information about Phoenix Contact under the following links 3241171
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat seal | |
| Version | PG29 | |
| Suitable for | IP68 | |
| Width | 43 mm | |
| Height | 2.5 mm | |
| Colour | black | |
| Material | NBR | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |