3241168 | Phoenix Contact
Flat seal, PG11, (W x H) 22.5 x 2 mm, NBR, black, for IP68, 3241168
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available: 40 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4641 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat seal WP-FS IP68 PG11
Flat seal, height: 2 mm, diameter: 22.5 mm, color: black.
The technical characteristics of 3241168 from Phoenix Contact at glance
- Inner diameter : 18.5 mm
- Outer diameter : 22.5 mm
- Article description : WP-FS IP68 PG11
- Material : Plastic
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
- min. Thickness : 2 mm
- Suitable for thread size (metric) : Pg11
Further links to Phoenix Contact 3241168
You can find more information about Phoenix Contact under the following links 3241168
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat seal | |
| Version | PG11 | |
| Suitable for | IP68 | |
| Width | 22.5 mm | |
| Height | 2 mm | |
| Colour | black | |
| Material | NBR | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |