3241164 | Phoenix Contact
Flat seal, M32, (W x H) 44 x 2.2 mm, NBR, black, for IP68, 3241164
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 4 Weeks
Flat seal WP-FS IP68 M32
Flat seal, height: 2.2 mm, diameter: 44 mm, color: black.
The technical characteristics of 3241164 from Phoenix Contact at glance
- Inner diameter : 32 mm
- Outer diameter : 44 mm
- Article description : WP-FS IP68 M32
- Material : Plastic
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
- min. Thickness : 2.2 mm
- Suitable for thread size (metric) : M32
Further links to Phoenix Contact 3241164
You can find more information about Phoenix Contact under the following links 3241164
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat seal | |
| Version | M32 | |
| Suitable for | IP68 | |
| Width | 44 mm | |
| Height | 2.2 mm | |
| Colour | black | |
| Material | NBR | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |