3241161 | Phoenix Contact
Flat seal, M16, (W x H) 23 x 1.8 mm, NBR, black, for IP68, 3241161
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat seal WP-FS IP68 M16
Flat seal, height: 1.8 mm, diameter: 23 mm, color: black.
The technical characteristics of 3241161 from Phoenix Contact at glance
- Material : Plastic
- Article description : WP-FS IP68 M16
- Outer diameter : 23 mm
- Inner diameter : 16 mm
- Suitable for thread size (metric) : M16
- min. Thickness : 1.8 mm
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
Further links to Phoenix Contact 3241161
You can find more information about Phoenix Contact under the following links 3241161
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat seal | |
| Version | M16 | |
| Suitable for | IP68 | |
| Width | 23 mm | |
| Height | 1.8 mm | |
| Colour | black | |
| Material | NBR | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |