3241079 | Phoenix Contact
Mounting bracket, PG16, mounting Ø 23 mm, steel, galvanized, silver, for protective hoses, 3241079
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3193 € *
Standard delivery time from the manufacturer is: On Request
Protective hose fixing bracket, 3241079, Phoenix Contact
Fixing bracket for protective sleeves, fixed with two screws.
Technical details
- Min. Temperature: - 40°C
- Max. Temperature: 200°C
- Material: Steel, galvanized
- Color: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Version | PG16 | |
| Suitable for | protective hoses | |
| Mounting hole size | 23 mm | |
| Colour | silver | |
| Material | steel, galvanized | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |