3241066 | Phoenix Contact
Cable protection end grommet, mounting Ø 14 mm, brass, silver, for protective hoses, 3241066
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Standard delivery time from the manufacturer is: 4 Weeks
Protective hose, 3241066, Phoenix Contact
End sleeves as cable protection, made of brass.
Technical details
- Min. Temperature: - 40°C
- Max. Temperature: 250°C
- Material: Brass
- Color: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable protection end grommet | |
| Suitable for | protective hoses | |
| Mounting hole size | 14 mm | |
| Colour | silver | |
| Material | brass | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |