3241021 | Phoenix Contact
Cable protection end grommet, mounting Ø 36 mm, PP, gray, for protective hoses, 3241021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6767 € *
Standard delivery time from the manufacturer is: 4 Weeks
End sleeve, 3241021, Phoenix Contact
End sleeve as cable protection, made of polypropylene.
Technical details
- Min. Temperature: - 10°C
- Max. Temperature: 110°C
- Material: polypropylene
- Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable protection end grommet | |
| Suitable for | protective hoses | |
| Mounting hole size | 36 mm | |
| Colour | gray | |
| Material | PP | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |