3241016 | Phoenix Contact
Cable protection end grommet, mounting Ø 10 mm, PP, gray, for protective hoses, 3241016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.261 € *
Available in 5 Days: 36 pcs. - if ordered today
End sleeve, 3241016, Phoenix Contact
End sleeve as cable protection, made of polypropylene.
Technical details
- Min. Temperature: - 10°C
- Max. Temperature: 110°C
- Material: polypropylene
- Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable protection end grommet | |
| Suitable for | protective hoses | |
| Mounting hole size | 10 mm | |
| Colour | gray | |
| Material | PP | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |