3240984 | Phoenix Contact
Cable protection end grommet, (L) 21 mm, mounting Ø 21.2 mm, PA, black, for protective hoses, 3240984
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 4 Weeks
End sleeve, 3240984, Phoenix Contact
End sleeve as cable protection, made of polyamide.
Technical details
- Min. Temperature: - 40°C
- Max. Temperature: 115°C
- Material: polyamide
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable protection end grommet | |
| Suitable for | protective hoses | |
| Length | 21 mm | |
| Mounting hole size | 21.2 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |