3240978 | Phoenix Contact
Transition grommet, (L) 40.2 mm, head Ø 28.5 mm, TPE, black, 3240978
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Available in 5 Days: 15 pcs. - if ordered today
Transition nozzle from hose to cable WP-EC TPE HF 28,5 BK
End nozzles, transition nozzles from hose to cable.
The technical characteristics of 3240978 from Phoenix Contact at glance
- Nominal diameter : 28.5 mm
- Nominal width (imperial) : 3/4
- Material : Plastic
- Article description : WP-EC TPE HF 28,5 BK
- Material : Thermoplastic elastomers (TPE)
- closed end cap available : No
- max. Temperature : 120 °C
- min. Temperature : - 40 °C
Further links to Phoenix Contact 3240978
You can find more information about Phoenix Contact under the following links 3240978
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transition grommet | |
| Length | 40.2 mm | |
| Head Diameter | 28.5 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |