3240975 | Phoenix Contact
Transition grommet, (L) 32.5 mm, head Ø 13 mm, TPE, black, 3240975
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Available in 5 Days: 46 pcs. - if ordered today
Transition nozzle from hose to cable WP-EC TPE HF 13.0 BK
End nozzles, transition nozzles from hose to cable.
The technical characteristics of 3240975 from Phoenix Contact at glance
- Material : Thermoplastic elastomers (TPE)
- Article description : WP-EC TPE HF 13.0 BK
- Material : Plastic
- Nominal diameter : 13 mm
- Nominal width (imperial) : 1/4
- min. Temperature : - 40 °C
- max. Temperature : 120 °C
- closed end cap available : No
Further links to Phoenix Contact 3240975
You can find more information about Phoenix Contact under the following links 3240975
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transition grommet | |
| Length | 32.5 mm | |
| Head Diameter | 13 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |