3240963 | Phoenix Contact
Tubing holders, head Ø 34.5 mm, PA, black, 3240963
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.856 € *
Available in 5 Days: 42 pcs. - if ordered today
Hose holder with cover WP-BASE C PA HF 34.5 BK
Hose holder with cover.
The technical characteristics of 3240963 from Phoenix Contact at glance
- Article description : WP-BASE C PA HF 34.5 BK
- Percentage by weight of styrofoam in the individual article packaging : 0 g
- Percentage by weight of cardboard in the individual article packaging : 0 g
- Weight share of film in the individual article packaging : 1.6 g
- Weight of the article packaging : 11.2 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Head Diameter | 34.5 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |