2200913 | Phoenix Contact
Mounting foot, (L) 204.4 mm, for surface mount housing, 2200913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8928 € *
Standard delivery time from the manufacturer is: On Request
Mounting material HC-ALU 6 MOUNT 200 GY
Mounting foot for wall mounting of the surface mount enclosure HC-ALU.
The technical characteristics of 2200913 from Phoenix Contact at glance
- Article description : HC-ALU 6 MOUNT 200 GY
- Mounting rail installation possible : No
- Wall mounting possible : No
- Color : grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting foot | |
| Suitable for | surface mount housing | |
| Length | 204.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76161000 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |