1686850 | Phoenix Contact
NPT adapter, (L) 28 mm, head Ø 25 mm, brass, nickel-plated, for 3/4-M25, 1686850
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7211 € *
Available in 5 Days: 66 pcs. - if ordered today
Adapter HC-NPT-3/4-M25
NPT adapter, IP68, up to 5 bar, including O-ring seal, M25 to 3/4.
The technical characteristics of 1686850 from Phoenix Contact at glance
- Material : Messing nickel-plated
- Article description : HC-NPT-3/4-M25
- Size of the internal thread (PG) : not relevant
- Size of the female thread (imperial) : 3/4 inch
- External thread size (metric) : 25
- Size of the external thread (imperial) : not relevant
- Thread type of the internal thread : NPT
- Thread type of the external thread : metric
- nickel-plated : Yes
- explosion-proof : No
Further links to Phoenix Contact 1686850
You can find more information about Phoenix Contact under the following links 1686850
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | NPT adapter | |
| Suitable for | 3/4-M25 | |
| Length | 28 mm | |
| Head Diameter | 25 mm | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |