1686847 | Phoenix Contact
NPT adapter, (L) 25 mm, head Ø 20 mm, NBR, for 1/2-M20, 1686847
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.115 € *
Available in 5 Days: 444 pcs. - if ordered today
Adapter HC-NPT-1/2-M20
NPT adapter, IP68, up to 5 bar, including O-ring seal, M20 to 1/2.
The technical characteristics of 1686847 from Phoenix Contact at glance
- Thread type of the internal thread : NPT
- Thread type of the external thread : metrisch
- Size of the external thread (imperial) : not relevant
- Size of the internal thread (PG) : not relevant
- Size of the female thread (imperial) : 1/2 inch
- External thread size (metric) : 20
- Article description : HC-NPT-1/2-M20
- Material : Messing nickel-plated
- explosion-proof : No
- nickel-plated : Yes
Further links to Phoenix Contact 1686847
You can find more information about Phoenix Contact under the following links 1686847
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | NPT adapter | |
| Suitable for | 1/2-M20 | |
| Length | 25 mm | |
| Head Diameter | 20 mm | |
| Material | NBR | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |