1607838 | Phoenix Contact
Seal, conductive, (L x W x H) 3.1 x 86.5 x 31 mm, EPDM, black, for size 3, 1607838
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: On Request
Seal VC-T3-PR-D1
Replacement seal for grommet size 3
The technical characteristics of 1607838 from Phoenix Contact at glance
- Article description : VC-T3-PR-D1
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Version | conductive | |
| Suitable for | size 3 | |
| Length | 3.1 mm | |
| Width | 86.5 mm | |
| Height | 31 mm | |
| Colour | black | |
| Material | EPDM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |