1411284 | Phoenix Contact
Flat seal, M25, (W x H) 34.4 x 2 mm, PA, white, 1411284
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available in 5 Days: 1,416 pcs. - if ordered today
Flat seal A-SEW-25-P-W
Flat seal, nylon, for thread M25, color: white.
The technical characteristics of 1411284 from Phoenix Contact at glance
- Inner diameter : 25 mm
- Material : Nylon
- Outer diameter : 34.4 mm
- Article description : A-SEW-25-P-W
- Suitable for thread size (NPT) : No
- Suitable for thread size (PG) : No
- min. Thickness : 2 mm
- Suitable for thread size (metric) : M25
Further links to Phoenix Contact 1411284
You can find more information about Phoenix Contact under the following links 1411284
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat seal | |
| Version | M25 | |
| Width | 34.4 mm | |
| Height | 2 mm | |
| Colour | white | |
| Material | PA | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |