1411283 | Phoenix Contact
Flat seal, M20, (W x H) 28 x 2 mm, PA, white, 1411283
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available in 5 Days: 3,550 pcs. - if ordered today
Flat seal A-SEW-20-P-W
Flat seal, nylon, for thread M20, color: white
The technical characteristics of 1411283 from Phoenix Contact at glance
- Article description : A-SEW-20-P-W
- Outer diameter : 28 mm
- Material : Nylon
- Inner diameter : 20 mm
- Suitable for thread size (metric) : M20
- min. Thickness : 2 mm
- Suitable for thread size (NPT) : No
- Suitable for thread size (PG) : No
Further links to Phoenix Contact 1411283
You can find more information about Phoenix Contact under the following links 1411283
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat seal | |
| Version | M20 | |
| Width | 28 mm | |
| Height | 2 mm | |
| Colour | white | |
| Material | PA | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |