1411073 | Phoenix Contact
Sealing frame, size B16, 8 conical grommets, conductor Ø 2-11 mm, (L x W x H) 120 x 58 x 20 mm, PA/NBR, black, 1411073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.9915 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sealing frame CES-B16-8XSRC-BK
Sealing frame with screw cap, size: B16, with 8 already mounted cone grommets for conductor diameters 2 mm-11mm.
The technical characteristics of 1411073 from Phoenix Contact at glance
- Hole diameter : 5.5 mm
- Abbreviation (according to standard) : not relevant
- Nominal pressure series : not relevant
- Nominal width : not relevant
- Surface protection (according to standard) : not available
- Nominal dimension of the forming element : not relevant
- Surface protection : not relevant
- Standard number (form letter) : not relevant
- Surface finish : not relevant
- Length of the mounting distance : 32 mm
- Profile abbreviation : not relevant
- Hole spacing in transverse direction : 103 mm
- Article description : CES-B16-8XSRC-BK
- Dimensional standard output : not relevant
- Number of holes : 1
- Material : Plastic
- Material (according to standard) : not available
- min. Thickness : 20 mm
Further links to Phoenix Contact 1411073
You can find more information about Phoenix Contact under the following links 1411073
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing frame | |
| Version | size B16, 8 conical grommets, conductor Ø 2-11 mm | |
| Length | 120 mm | |
| Width | 58 mm | |
| Height | 20 mm | |
| Colour | black | |
| Material | PA/NBR | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |