1410576 | Phoenix Contact
Cable grommet, (L x W x H) 29.5 x 19.5 x 17 mm, NBR, black, 1410576
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.261 € *
Standard delivery time from the manufacturer is: On Request
Cable sleeve, 1410576, Phoenix Contact
Cable sleeve, small, number of conductors: 1, type: round cable, slotted, external cable diameter: 1x 15 mm - 16 mm, material: NBR, color: black, length: 29.5 mm, width: 19.5 mm, height: 17 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable grommet | |
| Length | 29.5 mm | |
| Width | 19.5 mm | |
| Height | 17 mm | |
| Colour | black | |
| Material | NBR | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |