1410136 | Phoenix Contact
Cable grommet, (L x W x H) 29.5 x 19.5 x 17 mm, SEBS, gray, 1410136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6418 € *
Standard delivery time from the manufacturer is: On Request
Cable sleeve, 1410136, Phoenix Contact
Cable sleeve, small, no. of conductors: 4, type: round cable, slotted, external cable diameter: 4x 4.4 mm - 4.7 mm, material: SEBS (halogen-free), color: gray, length: 29.5 mm, width: 19.5 mm, height: 17 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable grommet | |
| Length | 29.5 mm | |
| Width | 19.5 mm | |
| Height | 17 mm | |
| Colour | gray | |
| Material | SEBS | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |