1400374 | Phoenix Contact
End seal, (L) 36 mm, NBR, black, 1400374
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4264 € *
Available in 5 Days: 260 pcs. - if ordered today
Seal VS-ASI-FC-SEAL-HP
End seal for AS-Interface flat cable, can be used on both sides, protection class IP67.
The technical characteristics of 1400374 from Phoenix Contact at glance
- Article description : VS-ASI-FC-SEAL-HP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end seal | |
| Length | 36 mm | |
| Colour | black | |
| Material | NBR | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |