3241216 | Phoenix Contact
Insulated pin cable lug, 1.5-2.5 mm², AWG 16 to 14, 1.9 mm, blue, 3241216
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Available in 5 Days: 33,850 pcs. - if ordered today
Cable lug, 3241216, Phoenix Contact
Pin cable lug, blue, 1.5 - 2.5 mm², L1 = 12 mm, with copper sleeve incorporated, for insulation crimp
Features
- "Easy Entry" for easy and reliable conductor entry
- Halogen-free
- Electrogalvanized
- The mechanical load capacity of the connection is significantly increased by the additionally applied copper sleeve (insulation crimp)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Pin diameter | 1.9 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |