3241213 | Phoenix Contact
Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 8.4 mm, M8, yellow, 3241213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Available in 5 Days: 65,250 pcs. - if ordered today
Cable lug C-PCI 2,5/2
StiftCable lug, blue, 1,5 - 2,5 mm², L1=12 mm
The technical characteristics of 3240066 from Phoenix Contact at a glance
- Item description: C-PCI 2,5/2
- Flange shape: Stiftform
- Insulation available: Yes
- Product Type Name: Connector
- Product compliant (following DIN): No
- min. Nominal cross section: 1.5 mm²
- max. area of the nominal cross section: 2.5 mm²
Further links to Phoenix Contact 3240066
Under the following links you will find more information about Phoenix Contact 3240066
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 8.4 mm | |
| Thread size | M8 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |