3241204 | Phoenix Contact
Insulated ring cable lug, 0.5-1.5 mm², AWG 20 to 16, 5.3 mm, M5, red, 3241204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Available in 5 Days: 11,700 pcs. - if ordered today
Ring cable lug C-RCEI 1,5/M5
Ring cable lug, red, 0,5 - 1,5 mm², M5, with inserted copper sleeve, for insulation crimping
The technical characteristics of 3241204 from Phoenix Contact at a glance
- Flange shape: Ring shape
- Product Type Name: Connector
- Product compliant (following DIN): No
- Insulation available: Yes
- Item description: C-RCEI 1,5/M5
- metric connection thread dimension: M5
- min. Nominal cross section: 0.5 mm²
- max. area of the nominal cross section: 1.5 mm²
Further links to Phoenix Contact 3241204
Under the following links you will find more information about Phoenix Contact 3241204
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |