3240570 | Phoenix Contact
Insulated pin cable lug, 4.0-6.0 mm², AWG 12 to 10, 4.6 mm, yellow, 3240570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available in 5 Days: 141,750 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4046 €
50 pcs.
0.3451 €
100 pcs.
0.2999 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug C-BCI 2,5/2,8
Flat pinCable lug, with nose, soldered neck, blue, 1,5 - 2,5 mm², Pen width: 2,8 mm, Easy ladder insertion due to Easy-Entry, for horizontal and vertical crimping with CRIMPFOX-RCI 6
The technical characteristics of 3240046 from Phoenix Contact at a glance
- Product compliant (following DIN): No
- Product Type Name: Connector
- Insulation available: Yes
- Flange shape: Flat pinCable lug
- Item description: C-BCI 2,5/2,8
- max. area of the nominal cross section: 2.5 mm²
- min. Nominal cross section: 1.5 mm²
Further links to Phoenix Contact 3240046
Under the following links you will find more information about Phoenix Contact 3240046
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Pin diameter | 4.6 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |