3240569 | Phoenix Contact
Insulated pin cable lug, 1.5-2.5 mm², AWG 16 to 14, 4.6 mm, blue, 3240569
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2880 € *
Available in 5 Days: 96,400 pcs. - if ordered today
Ring cable lug C-RCI 2,5/M3
Ring cable lug, blue, 1,5 - 2,5 mm², M3
The technical characteristics of 3240021 from Phoenix Contact at a glance
- Item description: C-RCI 2,5/M3
- Flange shape: Ring shape
- Insulation available: Yes
- Product Type Name: Connector
- Product compliant (following DIN): No
- metric connection thread dimension: M3
- min. Nominal cross section: 1.5 mm²
- max. area of the nominal cross section: 2.5 mm²
Further links to Phoenix Contact 3240021
Under the following links you will find more information about Phoenix Contact 3240021
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Pin diameter | 4.6 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |