3240546 | Phoenix Contact
Insulated pin cable lug, 4.0-6.0 mm², AWG 12 to 10, 2.8 mm, yellow, 3240546
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 5 Days: 14,400 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2701 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RCEI 1,5/M4
Ring cable lug, red, 0,5 - 1,5 mm², M4, with inserted copper sleeve, for insulation crimping
The technical characteristics of 3241203 from Phoenix Contact at a glance
- Item description: C-RCEI 1,5/M4
- Insulation available: Yes
- Product compliant (following DIN): No
- Product Type Name: Connector
- Flange shape: Ring shape
- max. area of the nominal cross section: 1.5 mm²
- min. Nominal cross section: 0.5 mm²
- metric connection thread dimension: M4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Material Insulation | PA | |
| Pin diameter | 2.8 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |