3240532 | Phoenix Contact
Insulated pin cable lug, 1.5-2.5 mm², AWG 16 to 14, 2.8 mm, blue, 3240532
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Available in 5 Days: 17,300 pcs. - if ordered today
Ring cable lug C-RC 185/M16 DIN
Ring cable lug, uninsulated, 185 mm², M16
The technical characteristics of 3240133 from Phoenix Contact at a glance
- Item description: C-RC 185/M16 DIN
- Product Type Name: Connector
- metric connection thread dimension: M16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper | |
| Material Insulation | PA | |
| Pin diameter | 2.8 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |