3240220 | Phoenix Contact
Insulated ring cable lug, 10 mm², AWG 8, 6.5 mm, M6, red, 3240220
Unit Price (€ / pc.)
1.2495 € *
Available: 49 pcs.
Available in 5 Days: 18,500 pcs. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1543 €
50 pcs.
1.0353 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RCI 2,5/M4
Ring cable lug, blue, 1,5 - 2,5 mm², M4
The technical characteristics of 3240023 from Phoenix Contact at a glance
- Item description: C-RCI 2,5/M4
- Flange shape: Ring shape
- Insulation available: Yes
- Product Type Name: Connector
- Product compliant (following DIN): No
- metric connection thread dimension: M4
- min. Nominal cross section: 1.5 mm²
- max. area of the nominal cross section: 2.5 mm²
Further links to Phoenix Contact 3240023
Under the following links you will find more information about Phoenix Contact 3240023
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 6.5 mm | |
| Thread size | M6 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |