3240150 | Phoenix Contact
Uninsulated forked cable lug, 2.6-6.0 mm², AWG 12 to 10, M6, silver, 3240150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available in 5 Days: 25,000 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4046 €
50 pcs.
0.3451 €
100 pcs.
0.2927 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RC 10/M6 DIN
Ring cable lug, uninsulated, 10 mm², M6
The technical characteristics of 3240090 from Phoenix Contact at a glance
- Product Type Name: Connector
- Item description: C-RC 10/M6 DIN
- metric connection thread dimension: M6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 2.6-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Colour | silver | |
| Material | copper, tin-plated | |
| Thread size | M6 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |