3240148 | Phoenix Contact
Uninsulated forked cable lug, 2.6-6.0 mm², AWG 12 to 10, M4, silver, 3240148
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 5 Days: 15,350 pcs. - if ordered today
Ring cable lug C-RCI 1,5/M5
Ring cable lug, red, 0,5 - 1,5 mm², M5
The technical characteristics of 3240019 from Phoenix Contact at a glance
- Item description: C-RCI 1,5/M5
- Flange shape: Ring shape
- Insulation available: Yes
- Product Type Name: Connector
- Product compliant (following DIN): No
- metric connection thread dimension: M5
- min. Nominal cross section: 0.5 mm²
- max. area of the nominal cross section: 1.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 2.6-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Colour | silver | |
| Material | copper, tin-plated | |
| Thread size | M4 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |