3240146 | Phoenix Contact
Uninsulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, M6, silver, 3240146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2106 € *
Available in 5 Days: 10,700 pcs. - if ordered today
Total Price:
21.06 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2106 €
200 pcs.
0.1904 €
500 pcs.
0.1690 €
1000 pcs.
0.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RC 35/M6 DIN
Ring cable lug, uninsulated, 35 mm², M6
The technical characteristics of 3240105 from Phoenix Contact at a glance
- Item description: C-RC 35/M6 DIN
- Product Type Name: Connector
- metric connection thread dimension: M6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Colour | silver | |
| Material | copper, tin-plated | |
| Thread size | M6 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |