3240143 | Phoenix Contact
Uninsulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, M3.5, silver, 3240143
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1833 € *
Available in 5 Days: 4,200 pcs. - if ordered today
Fork cable lug C-FC 2,5/M3,5
Fork cable lug, uninsulated, 1,1 - 2,5 mm², M3,5
The technical characteristics of 3240143 from Phoenix Contact at a glance
- Item description: C-FC 2,5/M3,5
- Anzahl der Befestigungslöcher : 1
- Anschlusswinkel : 90°
- Product Type Name: Connector
- Nennquerschnitt : 2.5 mm²
- Kennziffer : 3,5-2,5
- metric connection thread dimension: M3,5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Colour | silver | |
| Material | copper, tin-plated | |
| Thread size | M3.5 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |