3240140 | Phoenix Contact
Uninsulated forked cable lug, 0.5-1.5 mm², AWG 20 to 16, M5, silver, 3240140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1916 € *
Available in 5 Days: 2,800 pcs. - if ordered today
Ring cable lug C-RC 150/M10 DIN
Ring cable lug, uninsulated, 150 mm², M10
The technical characteristics of 3240128 from Phoenix Contact at a glance
- Product Type Name: Connector
- Item description: C-RC 150/M10 DIN
- metric connection thread dimension: M10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Isolated | No | |
| Colour | silver | |
| Material | copper, tin-plated | |
| Thread size | M5 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |