3240068 | Phoenix Contact
Insulated pin cable lug, 4.0-6.0 mm², AWG 12 to 10, 2.7 mm, yellow, 3240068
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available in 5 Days: 45,550 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug C-PCI 6/2,7
StiftCable lug, yellow, 4 - 6 mm², L1=12 mm
The technical characteristics of 3240068 from Phoenix Contact at a glance
- Product compliant (following DIN): No
- Product Type Name: Connector
- Insulation available: Yes
- Flange shape: Stiftform
- Item description: C-PCI 6/2,7
- max. area of the nominal cross section: 6 mm²
- min. Nominal cross section: 4 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Pin diameter | 2.7 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |