3240064 | Phoenix Contact
Insulated pin cable lug, 0.5-1.5 mm², AWG 20 to 16, 2 mm, red, 3240064
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available in 5 Days: 4,750 pcs. - if ordered today
Cable lug C-PCI 1,5/2
StiftCable lug, red, 0,5 - 1,5 mm², L1=12 mm
The technical characteristics of 3240064 from Phoenix Contact at a glance
- Item description: C-PCI 1,5/2
- Flange shape: Stiftform
- Insulation available: Yes
- Product compliant (following DIN): No
- Product Type Name: Connector
- min. Nominal cross section: 0.5 mm²
- max. area of the nominal cross section: 1.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Pin diameter | 2 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |