3240046 | Phoenix Contact
Insulated pin cable lug, 1.5-2.5 mm², AWG 16 to 14, 2.8 mm, blue, 3240046
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2297 € *
Available in 5 Days: 74,800 pcs. - if ordered today
Ring cable lug C-RCI 6/M5
Ring cable lug, yellow, 4 - 6 mm², M5
The technical characteristics of 3240028 from Phoenix Contact at a glance
- Product compliant (following DIN): No
- Product Type Name: Connector
- Insulation available: Yes
- Flange shape: Ring shape
- Item description: C-RCI 6/M5
- max. area of the nominal cross section: 6 mm²
- min. Nominal cross section: 4 mm²
- metric connection thread dimension: M5
Further links to Phoenix Contact 3240028
Under the following links you will find more information about Phoenix Contact 3240028
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Pin diameter | 2.8 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |