3240045 | Phoenix Contact
Insulated forked cable lug, 4.0-6.0 mm², AWG 12 to 10, M8, yellow, 3240045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available: 185 pcs.
Available in 5 Days: 54,425 pcs. - if ordered today
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RC 35/M16 DIN
Ring cable lug, uninsulated, 35 mm², M16
The technical characteristics of 3240109 from Phoenix Contact at a glance
- Item description: C-RC 35/M16 DIN
- Product Type Name: Connector
- metric connection thread dimension: M16
Further links to Phoenix Contact 3240109
Under the following links you will find more information about Phoenix Contact 3240109
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Thread size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |