3240043 | Phoenix Contact
Insulated forked cable lug, 4.0-6.0 mm², AWG 12 to 10, M5, yellow, 3240043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available: 25 pcs.
Available in 5 Days: 2,750 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug C-FCI 6/M5
Fork cable lug, yellow, 4 - 6 mm², M5
The technical features of 3240043 from Phoenix Contact at a glance
- Item description: C-FCI 6/M5
- Flange shape: Gabelform
- Insulation available: Yes
- Product Type Name: Connector
- Product compliant (following DIN): No
- metric connection thread dimension: M5
- min. Nominal cross section: 4 mm²
- max. area of the nominal cross section: 6 mm²
Further links to Phoenix Contact 3240043
Under the following links you will find more information about Phoenix Contact 3240043
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |