3240041 | Phoenix Contact
Insulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, M6, blue, 3240041
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available in 5 Days: 4,000 pcs. - if ordered today
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.3927 €
50 pcs.
0.3332 €
100 pcs.
0.2880 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug C-BCI 2,5/4,6
Flat pinCable lug, with nose, soldered neck, blue, 1,5 - 2,5 mm², Pen width: 4,6 mm, Easy ladder insertion due to Easy-Entry, for horizontal and vertical crimping with CRIMPFOX-RCI 6
The technical characteristics of 3240569 from Phoenix Contact at a glance
- Flange shape: Flat pinCable lug
- Product Type Name: Connector
- Product compliant (following DIN): No
- Insulation available: Yes
- Item description: C-BCI 2,5/4,6
- min. Nominal cross section: 1.5 mm²
- max. area of the nominal cross section: 2.5 mm²
Further links to Phoenix Contact 3240569
Under the following links you will find more information about Phoenix Contact 3240569
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |