3240040 | Phoenix Contact
Insulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, M5, blue, 3240040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available in 5 Days: 3,050 pcs. - if ordered today
Fork cable lug C-FCI 2,5/M5
Fork cable lug, blue, 1,5 - 2,5 mm², M5
The technical characteristics of 3240040 from Phoenix Contact at a glance
- Product compliant (following DIN): No
- Product Type Name: Connector
- Insulation available: Yes
- Flange shape: Gabelform
- Item description: C-FCI 2,5/M5
- max. area of the nominal cross section: 2.5 mm²
- min. Nominal cross section: 1.5 mm²
- metric connection thread dimension: M5
Further links to Phoenix Contact 3240040
Under the following links you will find more information about Phoenix Contact 3240040
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |