3240038 | Phoenix Contact
Insulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, M3.5, blue, 3240038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 5 Weeks
Ring cable lug C-RC 150/M16 DIN
Ring cable lug, uninsulated, 150 mm², M16
The technical characteristics of 3240130 from Phoenix Contact at a glance
- Product Type Name: Connector
- Item description: C-RC 150/M16 DIN
- metric connection thread dimension: M16
Further links to Phoenix Contact 3240130
Under the following links you will find more information about Phoenix Contact 3240130
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Thread size | M3.5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |