3240032 | Phoenix Contact
Insulated forked cable lug, 0.5-1.5 mm², AWG 20 to 16, M3, red, 3240032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available in 5 Days: 37,200 pcs. - if ordered today
Ring cable lug C-RC 240/M12 DIN
Ring cable lug, uninsulated, 240 mm², M12
The technical characteristics of 3240135 from Phoenix Contact at a glance
- Item description: C-RC 240/M12 DIN
- Product Type Name: Connector
- metric connection thread dimension: M12
Further links to Phoenix Contact 3240135
Under the following links you will find more information about Phoenix Contact 3240135
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Thread size | M3 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |