3240028 | Phoenix Contact
Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 5.3 mm, M5, yellow, 3240028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available: 444 pcs.
Available in 5 Days: 79,200 pcs. - if ordered today
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.3808 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RC 16/M5 DIN
Ring cable lug, uninsulated, 16 mm², M5
The technical characteristics of 3240094 from Phoenix Contact at a glance
- Product Type Name: Connector
- Item description: C-RC 16/M5 DIN
- metric connection thread dimension: M5
Further links to Phoenix Contact 3240094
Under the following links you will find more information about Phoenix Contact 3240094
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |