3240020 | Phoenix Contact
Insulated ring cable lug, 0.5-1.5 mm², AWG 20 to 16, 6.5 mm, M6, red, 3240020
Unit Price (€ / pc.)
0.4046 € *
Available: 145 pcs.
Available in 5 Days: 33,098 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2987 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RC 95/M16 DIN
Ring cable lug, uninsulated, 95 mm², M16
The technical characteristics of 3240123 from Phoenix Contact at a glance
- Item description: C-RC 95/M16 DIN
- Product Type Name: Connector
- metric connection thread dimension: M16
Further links to Phoenix Contact 3240123
Under the following links you will find more information about Phoenix Contact 3240123
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 6.5 mm | |
| Thread size | M6 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |